null
DALLASTAT 100K LEAD FREE
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$2.89
| # of Unit |
Price |
| 1+ |
$2.89 |
| 10+ |
$2.75 |
| 100+ |
$2.55 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | DS1809 |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Current | 1mA |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Surface Mount |
| Control Interface | Contact-Closure |
| Pin_Count | 8 |
| Supplier_Package | SOIC N |
| Product Width | 4mm(Max) |
| Product Height | 1.5mm(Max) |
| Product Length | 5mm(Max) |
| Product Type | Digital Potentiometer |
| Specification |
Value |
| Resistance Value | 100KOhm |
| Analog Circuit Type | ANALOG CIRCUIT |
| Operating Temperature-Max (Cel) | 85 |
| Operating Temperature-Min (Cel) | -40 |
| Supply Voltage-Max (Vsup) (V) | 5.5 |
| Memory Type | Non-Volatile |
| Supply Voltage-Min (Vsup) (V) | 4.5 |
| Supply Voltage-Nom (Vsup) (V) | 5 |
| Taper Type | Linear |
| Number of Positions | 64 |
| Number of Pot per Package | 1 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 4.5V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.