null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Enclosures >> Metal

CASE,ALUMINUM,7.5 X4.3 X2.4,50/CS

03-125C: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 11973
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 03-125C
Catalog 132 , page 145
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
10+ $19.49
50+ $17.95
100+ $16.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DIE-CAST ALUMINUM ENCLOSURE

The box most preferred by major electronics magazines because of quality & versatility

This heavy-duty enclosure is made of high-quality die-cast aluminum and has channeled walls for easy PCB mounting. The enclosure acts as an excellent heat sink, which makes it great for high temperature circuits (up to 600°C). Assembly screws included.

Features:
Specification Value
Product TypeEnclosure
MaterialALUMINUM
FamilyCase
Specification Value
Dimensions7.5"x4.3"x2.4"


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.