null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Fume Extractor

C

FUME EXTRACTER, DESK TOP FUME EXTRACTION

426DLX: XYTRONIC INDUSTRIES
Image is representative only
XYTRONIC INDUSTRIES
Jameco Part no. 120150
Manufacturer XYTRONIC INDUSTRIES
Manufacturer no. 426DLX
  RoHS compliant
Catalog 131 , page 140
Pricing & Availability

$49.95

# of Unit Price
1+ $49.95
5+ $45.95
25+ $39.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

22W FUME EXTRACTOR


Absorbs noxious lead fumes using activated-carbon filter and a high-efficiency fan.

Features:
  • Continuous operation providing filtered air
  • Static ground jack
  • Fuse protected
  • Air flow: 115 cfm
  • Noise: 49dB
  • Input: 120VAC @ 60Hz, 22 watts
  • Aerodynamic hood design for effective removal of solder fumes
  • Removable carbon-impregnated filter
  • Size 6.4"W x 4.6"D x 7.9"H
  • Weight: 4.6 lbs.
  • 1-year warranty
  • Includes detachable power cord

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.