null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Decoder and Demux

Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail

74AC138SC: FAIRCHILD SEMICONDUCTOR View Larger Image
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 1203248
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74AC138SC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.21
100+ $0.20
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

I.C. FACT STD 1 OF 8 DECODER


IC,74AC138SC,FACT STD 1 OF 8 D
ECODER

Report a problem
Suggest a product
Specification Value
Family74AC138
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL13ns@3.3V|9.5ns@5V
Propagation Delay Test Condition50pF
Demultiplexing Capability1-of-8
Number of Element Inputs3
Number of Element Outputs8
Number of Input Enables per Element3
Number of Output Enables per Element0
Minimum Operating Supply Voltage2V
Logic FamilyAC
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Specification Value
MountingSurface Mount
PackagingRail
Pin_Count16
Supplier_PackageSOIC N
Product Width4mm(Max)
Logic FunctionDecoder/Demultiplexer
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeDecoder and Demux
Fabrication TechnologyCMOS
PolarityInverting
Number of Elements per Chip1
Maximum Quiescent Current0.004mA
Maximum High Level Output Current-24mA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.