Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC N Rail
| Jameco Part no. 1203301 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 74AC139SC |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [106 KB ]
I.C. FACT STD DUAL 1 OF 4 DECODER
IC,74AC139SC,FACT STD DUAL 1 O
F 4 DECODER
Report a problem
Suggest a product
IC,74AC139SC,FACT STD DUAL 1 O
F 4 DECODER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 74AC139 |
| Maximum Low Level Output Current | 24mA |
| Maximum Propagation Delay Time @ Maximum CL | 11.5ns@3.3V|8.5ns@5V |
| Propagation Delay Test Condition | 50pF |
| Demultiplexing Capability | 1-of-4 |
| Number of Element Inputs | 2 |
| Number of Element Outputs | 4 |
| Number of Input Enables per Element | 1 |
| Number of Output Enables per Element | 0 |
| Minimum Operating Supply Voltage | 2V |
| Logic Family | AC |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Maximum Operating Supply Voltage | 6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Specification | Value |
|---|---|
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 16 |
| Supplier_Package | SOIC N |
| Product Width | 3.91mm |
| Logic Function | Decoder/Demultiplexer |
| Product Height | 1.45mm |
| Product Length | 9.91mm |
| Product Type | Decoder and Demux |
| Fabrication Technology | CMOS |
| Polarity | Inverting |
| Number of Elements per Chip | 2 |
| Maximum Quiescent Current | 0.004mA |
| Maximum High Level Output Current | -24mA |
Report a problem
Suggest a product