null
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.25
| # of Unit |
Price |
| 10+ |
$0.25 |
| 50+ |
$0.21 |
| 100+ |
$0.20 |
NOTE:
- • Order in multiples of 10
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | 74ACT138 |
| Maximum Low Level Output Current | 24mA |
| Maximum Propagation Delay Time @ Maximum CL | 10.5ns@5V |
| Propagation Delay Test Condition | 50pF |
| Demultiplexing Capability | 1-of-8 |
| Number of Element Inputs | 3 |
| Number of Element Outputs | 8 |
| Number of Input Enables per Element | 3 |
| Number of Output Enables per Element | 0 |
| Minimum Operating Supply Voltage | 4.5V |
| Logic Family | ACT |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Specification |
Value |
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 16 |
| Supplier_Package | SOIC N |
| Product Width | 3.91mm |
| Logic Function | Decoder/Demultiplexer |
| Product Height | 1.45mm |
| Product Length | 9.91mm |
| Product Type | Decoder and Demux |
| Fabrication Technology | CMOS |
| Polarity | Inverting |
| Number of Elements per Chip | 1 |
| Maximum Quiescent Current | 0.004mA |
| Maximum High Level Output Current | -24mA |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.