null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Inverter Schmitt Trigger

Inverter Schmitt Trigger 6 Element CMOS 14-Pin SOIC N Rail

74ACT14SC: FAIRCHILD SEMICONDUCTOR
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 1204831
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74ACT14SC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
20+ $0.19
100+ $0.18
200+ $0.17
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart




IC,74ACT14SC,HEX SCHMITT TRIGG
ER

Report a problem
Suggest a product
Specification Value
Family74ACT14
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL10ns@5V
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Logic FamilyACT
MountingSurface Mount
PackagingRail
Specification Value
Pin_Count14
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeInverter Schmitt Trigger
Logic FunctionInverter Schmitt Trigger
Fabrication TechnologyCMOS
Output TypeSchmitt Trigger
Input TypeSchmitt Trigger
Number of Elements per Chip6
Maximum Quiescent Current2uA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.