null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74LVTH Series (SMD)

IC,74ACT244SCX,FACT STD OCTAL
BUFFER/LINE DR

74ACT244SCX: FAIRCHILD SEMICONDUCTOR
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 1205366
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74ACT244SCX
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.39

# of Unit Price
1000+ $0.39
5000+ $0.36
10000+ $0.34
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

OCTAL BUFFER/LINE DRIVER WITH 3-STATE OUTPUTS


IC,74ACT244SCX,FACT STD OCTAL
BUFFER/LINE DR

Report a problem
Suggest a product
Specification Value
Gate TypeDRIVER
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Propagation Delay (tpd) (ns)10
Seated Height-Max (mm)2.642
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)4.5
Surface MountYES
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Terminal PositionDUAL
FamilyACT
Width (mm)7.5
Lead FreeYES
Supply Voltage-Nom (Vsup) (V)5
TechnologyCMOS
JESD-97 Codee3
Specification Value
Moisture Sensitivity Level1
Peak Reflow Temperature (Cel)260
Number of Bits4
Output PolarityTRUE
Number of Functions2
Terminal FinishMATTE TIN
Number of Ports2
Output Characteristics3-ST
JESD-30 CodeR-PDSO-G20
Length (mm)12.8
Temperature GradeINDUSTRIAL
Number of Terminals20
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Package Body MaterialPLASTIC/EPOXY
Package CodeSOP


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.