Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
| Jameco Part no. 1205374 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 74ACT244SC |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [119 KB ]
I.C. FACT STD OCTAL BUFFER/DRIVER
IC,74ACT244SC,FACT STD OCTAL B
UFFER/DRIVER
Report a problem
Suggest a product
IC,74ACT244SC,FACT STD OCTAL B
UFFER/DRIVER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 74ACT244 |
| Number of Outputs per Chip | 8 |
| Maximum Quiescent Current | 4uA |
| Maximum High Level Output Current | -24mA |
| Maximum Low Level Output Current | 24mA |
| Maximum Propagation Delay Time @ Maximum CL | 9ns@5V |
| Propagation Delay Test Condition | 50pF |
| Bus Hold | No |
| Number of Input Enables per Chip | 0 |
| Number of Output Enables per Chip | 2 Low |
| Logic Family | ACT |
| Input Signal Type | Single-Ended |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Specification | Value |
|---|---|
| Mounting | Surface Mount |
| Packaging | Rail |
| Logic Function | Buffer/Line Driver |
| Pin_Count | 20 |
| Supplier_Package | SOIC W |
| Product Width | 7.6mm(Max) |
| Product Height | 2.34mm(Max) |
| Product Length | 13mm(Max) |
| Product Type | Buffer and Line Driver |
| Fabrication Technology | CMOS |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 8 |
| Number of Inputs per Chip | 8 |
Report a problem
Suggest a product