DC to Pulse Width Modulator Kit - Control DC Motors

$15.39 ea


  • Part no.: 120539
  • Manufacturer: Velleman
  • Manufacturer no.: K8004
Pricing
# of units Price
1+ $15.39
5+ $14.59
25+ $13.79

DC to Pulse Width Modulator Kit

The circuit converts a DC voltage into a series of pulses, such that the pulse duration is directly proportional to the value of the DC voltage.

In the Circuit Skills video below, Colin Cunningham explains the basic principles of Pulse Width Modulation and the variety applications where PWM can be used.

Specifications:

  • Expert level
  • 40 Pieces
  • PWM range: 0 to 100%
  • PWM frequency: 100Hz to 5kHz (adjustable)
  • Operating voltage: 8 to 35VDC
  • Minimum consumption: 35mA
  • Maximum output current 6.5A
  • Efficiency: better than 90% at full load
  • Adjustable sensitivity: 2.5 to 35VDC
  • Size: 3.3"L x 1.9"W x 1.8"H
  • Weight: 0.5 lbs.


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product