null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Op-Amps, Low Power

OP Amp Dual General Purpose ±15 Volt 30 Volt 8-Pin Plastic Dip Tube

LM358AN: MAJOR BRANDS
Image is representative only
Jameco Part no. 120862
Manufacturer   MAJOR BRANDS
Manufacturer no. LM358AN
Catalog 132 , page 11
Learn more about Major Brands.
Pricing & Availability

$0.25

# of Unit Price
1+ $0.25
10+ $0.22
100+ $0.19
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, LM358AN, LINEAR, LOW POWER DUAL OP AMP, DIP-8


IC,LM358AN,DIP-8,
LOW POWERR DUAL(IMPROVED 358N)

Report a problem
Suggest a product
Specification Value
FamilyLM358
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current0.05uA@5V
Maximum Input Offset Voltage3mV@5V
Maximum Supply Current1.2mA@5V@0C to 70C
Minimum CMRR70dB
TypeGeneral Purpose Amplifier
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1.1MHz
Typical Input Noise Voltage Density55nV/rtHz@30V
Typical Slew Rate0.6V/us@15V
Typical Voltage Gain100dB
Minimum Operating Temperature0°C
Specification Value
Maximum Operating Temperature70°C
TechnologyBipolar
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeOP Amp
Manufacturer TypeLow Power Amplifier
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.