null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Gates

IC,74LCX00M,LOW/V QUAD 2-INPUT
NAND GATE

74LCX00M: FAIRCHILD SEMICONDUCTOR
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 1208698
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74LCX00M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.20
100+ $0.19
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart




IC,74LCX00M,LOW/V QUAD 2-INPUT
NAND GATE

Report a problem
Suggest a product
Specification Value
Family74LCX00
Maximum Quiescent Current10uA
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL6ns@2.7V|5.2ns@3.3V
Propagation Delay Test Condition50pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V
FamilyLVC/LCX/Z
Logic FamilyLCX
Propagation Delay (tpd) (ns)6.2
Maximum Operating Supply Voltage3.6V
JESD-30 CodeR-PDSO-G14
Minimum Operating Temperature-40°C
JESD-97 Codee3
Maximum Operating Temperature85°C
Lead FreeYES
Length (mm)8.6235
MountingSurface Mount
Number of Terminals14
PackagingRail
Operating Temperature-Max (Cel)85
Pin_Count14
Operating Temperature-Min (Cel)-40
Supplier_PackageSOIC N
Package Body MaterialPLASTIC/EPOXY
Product Width4mm(Max)
Package CodeSOP
Specification Value
Product Height1.5mm(Max)
TypeNAND
Logic FunctionNAND
Package ShapeRECTANGULAR
Product Length8.75mm(Max)
Package StyleSMALL OUTLINE
Product TypeGates
Peak Reflow Temperature (Cel)260
Seated Height-Max (mm)1.753
Supply Voltage-Max (Vsup) (V)3.6
Supply Voltage-Min (Vsup) (V)2
Surface MountYES
TechnologyCMOS
Temperature GradeINDUSTRIAL
Terminal FinishMATTE TIN
Number of Functions4
Fabrication TechnologyCMOS
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Terminal PositionDUAL
Time@Peak Reflow Temperature-Max (s)40
Width (mm)3.9
Number of Inputs2
CAGE Code1HBD3,07933,59621,7D893
RoHS CompliantYES
Supply Voltage-Nom (Vsup) (V)2.5
Moisture Sensitivity Level1
Number of Selection Inputs per Element0
Number of Elements per Chip4


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.