Buffer/Line Driver 4 Channel Non-Inverting 3-ST CMOS 14-Pin SOIC N Rail
Image is representative only
| Jameco Part no. 1209105 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 74LCX125M |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [531 KB ]
I.C. LOW VLT QUAD BUFFER WITH 5VLT INP
IC,74LCX125M,LOW VLT QUAD BUFF
ER W/5VLT INP
Report a problem
Suggest a product
IC,74LCX125M,LOW VLT QUAD BUFF
ER W/5VLT INP
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 74LCX125 |
| Number of Outputs per Chip | 4 |
| Maximum Quiescent Current | 10uA |
| Maximum High Level Output Current | -24mA |
| Maximum Low Level Output Current | 24mA |
| Maximum Propagation Delay Time @ Maximum CL | 6.5ns@2.7V|6ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Bus Hold | No |
| Number of Input Enables per Chip | 0 |
| Number of Output Enables per Chip | 4 Low |
| Logic Family | LCX |
| Tolerant I/Os | 5V |
| Input Signal Type | Single-Ended |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Packaging | Rail |
| Logic Function | Buffer/Line Driver |
| Pin_Count | 14 |
| Supplier_Package | SOIC N |
| Product Width | 4mm(Max) |
| Product Height | 1.5mm(Max) |
| Product Length | 8.75mm(Max) |
| Product Type | Buffer and Line Driver |
| Fabrication Technology | CMOS |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Number of Elements per Chip | 4 |
| Number of Channels per Chip | 4 |
| Number of Inputs per Chip | 4 |
Report a problem
Suggest a product