Bus Transceiver Dual 16 Channel 3-ST 48-Pin TSSOP W Tape and Reel
| Jameco Part no. 1209463 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 74LCX16245MTDX |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [129 KB ]
LOW VOLTAGE 16-BIT BIDIRECTIONAL TRANSCEIVER WITH 5V TOLERANT INPUTS AND OUTPUTS
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 74LCX16245 |
| Input Level | LVTTL|TTL |
| Number of Direction Control Inputs | 1 Low/High |
| Number of Input Enables per Element | 0 |
| Number of Output Enables per Element | 1 Low |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 16 |
| Maximum Quiescent Current | 20uA |
| Maximum High Level Output Current | -24mA |
| Maximum Low Level Output Current | 24mA |
| Logic Family | LCX |
| Maximum Propagation Delay Time @ Maximum CL | 5.2ns@2.7V|4.5ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Bus Hold | No |
| Tolerant I/Os | 5V |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Specification | Value |
|---|---|
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Logic Function | Bus Transceiver |
| Mounting | Surface Mount |
| Packaging | Tape and Reel |
| Pin_Count | 48 |
| Supplier_Package | TSSOP W |
| Product Width | 6.1mm |
| Product Height | 0.9mm |
| Product Length | 12.5mm |
| Product Type | Bus Transceiver |
| Fabrication Technology | CMOS |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Output Level | LVCMOS |
| Data Flow Direction | Bi-Directional |
Report a problem
Suggest a product