null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Flip Flop

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2 Element 48-Pin TSSOP W Rail

74LCX16374MTD: FAIRCHILD SEMICONDUCTOR
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 1209578
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74LCX16374MTD
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.59
50+ $0.55
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

I.C. 16-BIT TRISTATABLE


IC,74LCX16374MTD,16-BIT TRISTA
TABLE

Report a problem
Suggest a product
Specification Value
Family74LCX16374
Bus HoldNo
Triggering TypePositive-Edge
Number of Elements per Chip2
Maximum Quiescent Current0.02mA
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL6.5ns@2.7V|6.2ns@3.3V
Propagation Delay Test Condition50pF
Number of Element Inputs8
Logic FamilyLCX
Number of Element Outputs8
Number of Output Enables per Element1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Logic FunctionD-(Typ)e Bus Interface
Pin_Count48
Supplier_PackageTSSOP W
Product Width6.1mm
Product Height0.9mm
Product Length12.5mm
Product TypeFlip Flop
Fabrication TechnologyCMOS
PolarityNon-Inverting
Output Type3-State
Input Signal TypeSingle-Ended
Output Signal TypeSingle-Ended
Number of Channels per Chip16


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.