Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail
| Jameco Part no. 120977 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | LM2576T-ADJ |
| Catalog 132 , page 13 |
- Micrel [73 KB ]
- ON Semiconductors [286 KB ]
- National Semiconductor [650 KB ] Representative Datasheet, MFG may vary
IC, LM2576T-ADJ, LINEAR, EASY SWITCHER 3A STEP-DOWN VOLTAGE REGULATOR, TO-220/5
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM2576-ADJ |
| Output Voltage | 1.23V to 37V |
| Maximum Output Current | 3A |
| Switching Frequency | 52KHz(Typ) |
| Switching Regulator | Yes |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Type | Inverting|Step Down |
| Packaging | Rail |
| Pin_Count | 5 |
| Specification | Value |
|---|---|
| Supplier_Package | TO-220 |
| Product Width | 4.57mm(Max) |
| Product Height | 9.27mm(Max) |
| Product Length | 10.54mm(Max) |
| Product Type | DC to DC Converter and Switching Regulator Chip |
| Efficiency | 77%(Typ) |
| Output Type | Adjustable |
| Number of Outputs | 1 |
| Minimum Input Voltage | 7V |
| Maximum Input Voltage | 40V |
Report a problem
Suggest a product