IC,74LCX541WMX,OCTAL BUFFER/LI
NE DRIVER (3V)
Image is representative only
| Jameco Part no. 1210384 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 74LCX541WMX |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [768 KB ]
LOW VOLTAGE OCTAL BUFFER/LINE DRIVER WITH 5V TOLERANT INPUTS AND OUTPUTS
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Gate Type | DRIVER |
| Package Shape | RECTANGULAR |
| Package Style | SMALL OUTLINE |
| Propagation Delay (tpd) (ns) | 7.8 |
| Seated Height-Max (mm) | 2.642 |
| Supply Voltage-Max (Vsup) (V) | 3.6 |
| Supply Voltage-Min (Vsup) (V) | 2 |
| Surface Mount | YES |
| Terminal Form | GULL WING |
| Terminal Pitch (mm) | 1.27 |
| Terminal Position | DUAL |
| Family | LVC/LCX/Z |
| Width (mm) | 7.493 |
| Lead Free | YES |
| Supply Voltage-Nom (Vsup) (V) | 2.5 |
| Technology | CMOS |
| JESD-97 Code | e3 |
| Moisture Sensitivity Level | 1 |
| Specification | Value |
|---|---|
| Peak Reflow Temperature (Cel) | 260 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Functions | 1 |
| Terminal Finish | MATTE TIN |
| Number of Ports | 2 |
| Output Characteristics | 3-ST |
| Additional Feature | WITH DUAL OUTPUT ENABLE |
| JESD-30 Code | R-PDSO-G20 |
| Length (mm) | 12.801 |
| Temperature Grade | INDUSTRIAL |
| Number of Terminals | 20 |
| Operating Temperature-Max (Cel) | 85 |
| Operating Temperature-Min (Cel) | -40 |
| Package Body Material | PLASTIC/EPOXY |
| Package Code | SOP |
Report a problem
Suggest a product