null
IC,74LCX86M.,3V QUAD 2 I/P XOR
GATE
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.25
| # of Unit |
Price |
| 10+ |
$0.25 |
| 50+ |
$0.24 |
| 100+ |
$0.22 |
NOTE:
- • Order in multiples of 10
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | 74LCX86 |
| Maximum Quiescent Current | 10uA |
| Maximum High Level Output Current | -24mA |
| Maximum Low Level Output Current | 24mA |
| Maximum Propagation Delay Time @ Maximum CL | 7ns@2.7V|6.5ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Number of Output Enables per Element | 0 |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Logic Family | LCX |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Specification |
Value |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 14 |
| Supplier_Package | SOIC N |
| Product Width | 4mm(Max) |
| Product Height | 1.5mm(Max) |
| Logic Function | XOR |
| Product Length | 8.75mm(Max) |
| Product Type | Gates |
| Fabrication Technology | CMOS |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 4 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.