null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

C

ADJUSTABLE MICROPOWER VOLTAGE REGULATOR DIP-8

LP2951ACP: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 121110
Manufacturer   MAJOR BRANDS
Manufacturer no. LP2951ACP
Catalog 132 , page 13
Learn more about Major Brands.
Pricing & Availability

$0.59

# of Unit Price
1+ $0.59
10+ $0.49
100+ $0.39
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Adjustable Voltage Regulator



  • 5V, 3.3V and 3V versions at 100mA output
  • Very Low Quiescent Current
  • Low Dropout Voltage
  • DIP-8

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLP2951
    Maximum Dropout Voltage @ Current0.08V@100uA|0.45V@100mA
    Minimum Input Voltage-0.3V
    Maximum Input Voltage30V
    Output Voltage1.24V to 29V|3V
    Maximum Output Current0.1A
    Number of Outputs1
    Reference Voltage1.25V
    TypeLinear
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    Screening LevelIndustrial
    Specification Value
    MountingThrough Hole
    Pin_Count8
    Supplier_PackagePDIP
    PolarityPositive
    Product TypeRegulator
    Output TypeAdjustable|Fixed
    Accuracy0.5%(Typ)
    FunctionLDO
    Line Regulation0.1%
    Load Regulation0.1%
    Typical Dropout Voltage @ Current0.05V@100uA|0.38V@100mA


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.