null
Buffer/Line Driver 4 Channel Non-Inverting 3-ST CMOS 14-Pin SOIC N Rail
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.25
| # of Unit |
Price |
| 20+ |
$0.25 |
| 100+ |
$0.19 |
| 200+ |
$0.17 |
NOTE:
- • Order in multiples of 20
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | 74LVX125 |
| Number of Outputs per Chip | 4 |
| Maximum Quiescent Current | 4uA |
| Maximum High Level Output Current | -4mA |
| Maximum Low Level Output Current | 4mA |
| Maximum Propagation Delay Time @ Maximum CL | 13.6ns@2.7V|9.7ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Bus Hold | No |
| Number of Input Enables per Chip | 0 |
| Number of Output Enables per Chip | 4 Low |
| Logic Family | LVX |
| Tolerant I/Os | 5V Inputs |
| Input Signal Type | Single-Ended |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Specification |
Value |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Packaging | Rail |
| Logic Function | Buffer/Line Driver |
| Pin_Count | 14 |
| Supplier_Package | SOIC N |
| Product Width | 4mm(Max) |
| Product Height | 1.5mm(Max) |
| Product Length | 8.75mm(Max) |
| Product Type | Buffer and Line Driver |
| Fabrication Technology | CMOS |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Number of Elements per Chip | 4 |
| Number of Channels per Chip | 4 |
| Number of Inputs per Chip | 4 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.