null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Inverter Schmitt Trigger

IC,74LVX14MTC.,LOGHEX 1-INPUT,
PDSO14,

74LVX14MTC.: FAIRCHILD SEMICONDUCTOR
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 1212312
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74LVX14MTC.
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
20+ $0.19
100+ $0.16
200+ $0.15
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14

Report a problem
Suggest a product
Specification Value
Family74LVX14
Maximum High Level Output Current-4mA
Maximum Low Level Output Current4mA
Maximum Propagation Delay Time @ Maximum CL19.8ns@2.7V|14.1ns@3.3V
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Logic FamilyLVX
MountingSurface Mount
PackagingRail
Specification Value
Pin_Count14
Supplier_PackageTSSOP
Product Width4.4mm
Product Height0.9mm
Product Length5mm
Product TypeInverter Schmitt Trigger
Logic FunctionInverter Schmitt Trigger
Fabrication TechnologyCMOS
Output TypeSchmitt Trigger
Input TypeSchmitt Trigger
Number of Elements per Chip6
Maximum Quiescent Current2uA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.