null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Bus Transceiver

Bus Transceiver Single 8 Channel 3-ST 24-Pin QSOP Rail

74LVXC3245QSC: FAIRCHILD SEMICONDUCTOR View Larger Image
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 1212929
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74LVXC3245QSC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.05

# of Unit Price
5+ $1.05
25+ $0.96
50+ $0.90
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

8-BIT DUAL SUPPLY CONFIGURABLE VOLTAGE INTERFACE TRANSCEIVER WITH 3-STATE OUTPUTS

Report a problem
Suggest a product
Specification Value
Family74LVXC3245
Input LevelCMOS
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip1
Number of Channels per Chip8
Maximum Quiescent Current8uA
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Logic FamilyLVX
Maximum Propagation Delay Time @ Maximum CL8.5ns@2.7V to 3.6Vns@3V to 3.6Vns
Propagation Delay Test Condition50pF
Bus HoldNo
Minimum Operating Supply Voltage2.7V/3V
Typical Operating Supply Voltage3.3V|3.3V/5V
Maximum Operating Supply Voltage3.6V/5.5V
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Logic FunctionBus Transceiver with Voltage Translation
MountingSurface Mount
PackagingRail
Pin_Count24
Supplier_PackageQSOP
Product Width3.91mm(Max)
Product Height1.45mm
Product Length8.66mm
Product TypeBus Transceiver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Output LevelCMOS
Data Flow DirectionBi-Directional


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.