null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Inverter Schmitt Trigger

Inverter 6 Element CMOS 14-Pin SOIC N Rail

74VHC04M: FAIRCHILD SEMICONDUCTOR
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 1213649
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74VHC04M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
20+ $0.25
100+ $0.19
200+ $0.18
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14


IC,74VHC04M,


Report a problem
Suggest a product
Specification Value
Family74VHC04
Maximum High Level Output Current-8mA
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL10.6ns@3.3V|7.5ns@5V
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Logic FamilyVHC
MountingSurface Mount
Specification Value
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeInverter Schmitt Trigger
Logic FunctionInverter
Fabrication TechnologyCMOS
Number of Elements per Chip6
Maximum Quiescent Current2uA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.