null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Monostable Multivibrator

IC,74VHC123AMTC.,

74VHC123AMTC.: FAIRCHILD SEMICONDUCTOR
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 1213753
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74VHC123AMTC.
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.21
100+ $0.20
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

AHC/VHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16

Report a problem
Suggest a product
Specification Value
Family74VHC123
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count16
Supplier_PackageTSSOP
Logic FamilyVHC
Product Width4.4mm
Specification Value
Product Height0.9mm
Product Length5mm
Product TypeMonostable Multivibrator
Logic FunctionMonostable Multivibrator
Fabrication TechnologyCMOS
Number of Elements per Chip2
Maximum Quiescent Current0.004mA
Maximum High Level Output Current-8mA
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL24.1ns@3.3V|14ns@5V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.