null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74VHCT Series (SMD)

IC,74VHC273MX,OCTAL,D-TYPE FLI
P-FLOP

74VHC273MX: FAIRCHILD SEMICONDUCTOR
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 1214422
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74VHC273MX
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.39

# of Unit Price
1000+ $0.39
5000+ $0.35
10000+ $0.33
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

AHC/VHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20

Report a problem
Suggest a product
Specification Value
JESD-97 Codee3
Lead FreeYES
Length (mm)12.8015
Number of Terminals20
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Package Body MaterialPLASTIC/EPOXY
Package CodeSOP
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
FamilyAHC/VHC
Peak Reflow Temperature (Cel)260
Propagation Delay (tpd) (ns)17.1
Seated Height-Max (mm)2.642
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)2
Surface MountYES
Specification Value
TechnologyCMOS
Temperature GradeINDUSTRIAL
Terminal FinishMATTE TIN
Terminal FormGULL WING
TypeD FLIP-FLOP
Terminal Pitch (mm)1.27
Terminal PositionDUAL
Width (mm)7.5
Output PolarityTrue
Number of Bits8
fmax-Min (MHz)100
Trigger TypePOSITIVE EDGE
Number of Functions1
Supply Voltage-Nom (Vsup) (V)3.3
Moisture Sensitivity Level1
JESD-30 CodeR-PDSO-G20


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.