IC,74VHC4040M,12-STAGE BIN COU
NTER
Image is representative only
| Jameco Part no. 1214633 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 74VHC4040M |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [334 KB ]
I.C.,LOGIC12-STAGE BIN COUNTER
IC,74VHC4040M,12-STAGE BIN COU
NTER
Report a problem
Suggest a product
IC,74VHC4040M,12-STAGE BIN COU
NTER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 74VHC4040 |
| Terminal Count Output | No |
| Triggering Type | Negative-Edge |
| Number of Count Input Enables | 0 |
| Number of Stages | 12 |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 1 |
| Maximum Quiescent Current | 0.004mA |
| Family | AHC/VHC |
| Type | Binary |
| Operating Temperature-Max (Cel) | 85 |
| Maximum Propagation Delay Time @ Maximum CL | 15.4ns@3.3V|9.3ns@5V |
| Operating Temperature-Min (Cel) | -40 |
| Propagation Delay Test Condition | 50pF |
| JESD-30 Code | R-PDSO-G16 |
| Number of Element Inputs | 1 |
| Lead Free | YES |
| Number of Element Outputs | 12 |
| Length (mm) | 9.9 |
| Minimum Operating Supply Voltage | 2V |
| Number of Terminals | 16 |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Package Body Material | PLASTIC/EPOXY |
| Maximum Operating Supply Voltage | 5.5V |
| Package Code | SOP |
| Minimum Operating Temperature | -40°C |
| Package Shape | RECTANGULAR |
| Maximum Operating Temperature | 85°C |
| Package Style | SMALL OUTLINE |
| Type | BINARY COUNTER |
| Logic Family | VHC |
| Seated Height-Max (mm) | 1.75 |
| Mounting | Surface Mount |
| Surface Mount | YES |
| Packaging | Rail |
| Specification | Value |
|---|---|
| Technology | CMOS |
| Pin_Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supplier_Package | SOIC N |
| Terminal Form | GULL WING |
| Product Width | 4mm(Max) |
| Terminal Pitch (mm) | 1.27 |
| Product Height | 1.5mm(Max) |
| Terminal Position | DUAL |
| Product Length | 10mm(Max) |
| Width (mm) | 3.9 |
| Product Type | Counter Shift Register |
| JESD-97 Code | e3/e4 |
| Peak Reflow Temperature (Cel) | 260 |
| Number of Functions | 1 |
| Logic Function | Counter |
| Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD |
| Supply Voltage-Max (Vsup) (V) | 5.5 |
| Supply Voltage-Min (Vsup) (V) | 2 |
| Propagation Delay (tpd) (ns) | 17.5 |
| Fabrication Technology | CMOS |
| Operation Mode | UP Counter |
| Number of Bits | 12 |
| fmax-Min (MHz) | 125 |
| Count Direction | UP |
| Load/Preset Input | NONE |
| Mode of Operation | ASYN |
| Supply Voltage-Nom (Vsup) (V) | 3.3 |
| Direction Type | Uni-Directional |
| CAGE Code | 1HBD3,07933,59621,7D893 |
| RoHS Compliant | YES |
| Moisture Sensitivity Level | 1 |
| Parallel Enable Input | No |
Report a problem
Suggest a product