null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Buffer and Line Driver

Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC W Tape and Reel

74VHCT244AMX: FAIRCHILD SEMICONDUCTOR View Larger Image
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 1215388
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74VHCT244AMX
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.39

# of Unit Price
1000+ $0.39
5000+ $0.36
10000+ $0.34
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20

Report a problem
Suggest a product
Specification Value
Family74VHCT244
Number of Outputs per Chip8
Maximum Quiescent Current4uA
Maximum High Level Output Current-8mA
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL8.4ns@5V
Propagation Delay Test Condition50pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Logic FamilyVHCT
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
PackagingTape and Reel
Logic FunctionBuffer/Line Driver
Pin_Count20
Supplier_PackageSOIC W
Product Width7.47mm
Product Height2.34mm
Product Length12.8mm
Product TypeBuffer and Line Driver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip2
Number of Channels per Chip8
Number of Inputs per Chip8


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.