null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> MOSFET and Power Drivers

IC,FAN7382N,HALF BRIDGE GATE D
RIVER

FAN7382N: FAIRCHILD SEMICONDUCTOR
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 1221374
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. FAN7382N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.39

# of Unit Price
5+ $1.39
25+ $1.31
50+ $1.22
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart




IC,FAN7382N,HALF BRIDGE GATE D
RIVER

Report a problem
Suggest a product
Specification Value
FamilyFAN7382
Maximum Propagation Delay Time300ns
Reference Voltage600V(Max)
High and Low Sides DependencySynchronous
Input Logic CompatibilityTTL
Maximum Fall Time80ns
Maximum Rise Time140ns
Peak Output Current0.65A(Typ)
Driver ConfigurationNon-Inverting
Minimum Operating Supply Voltage10V
Maximum Operating Supply Voltage20V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Driver TypeHigh and Low Side
Product Width6.4mm
Product Height3.4mm
Product Length9.2mm
Product TypeMOSFET and Power Drivers
Bridge TypeHalf Bridge
Maximum Power Dissipation1200mW
Maximum Supply Current0.6mA
Number of Drivers2
Number of Outputs2


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.