METER,DIGITAL PANEL MOUNT,LCD,4.5
| Jameco Part no. 123140 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | PM-328 |
| Catalog 132 , page 121 |
and BenchPro brands.
- Data Sheet (current) [151 KB ]
4.5 Digit LCD Digital Panel Meter
Features:
Applications:
Report a problem
Suggest a product
Features:
- 200mV full scale input sensitivity
- Single 9VDC operation (independent 7 to 12VDC)
- Decimal point selectable
- 11mm figure height
- Automatic polarity indication
- Guaranteed zero reading for 0 volt input
- High input impedance (> 100MΩ)
- Also available, 6-value precision resistor set P/N 2076121 (not included)
- Note: Cannot be used with common ground
Applications:
- Voltmeter
- Thermometer
- Current Meter
- Capacitance Meter
- dB Meter
- Watt Meter
- Other industrial & domestic uses
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | LCD DISPLAY |
| Family | DIGITAL METER |
| Specification | Value |
|---|---|
| Additional Feature | 4.5 DIGITS, DIGITAL LCD PANEL METER |
Report a problem
Suggest a product