AC/DC Power Supply Single- Output 24 Volt 2.5A 60W
| Jameco Part no. 123352 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | S-60-24 |
| RoHS compliant | |
| Catalog 132 , page 110 | |
- Data Sheet (current) [409 KB ]
60W AC/DC ENCLOSED SWITCHING POWER SUPPLY
24Volts @ 2.5Amps
Specifications:
Report a problem
Suggest a product
24Volts @ 2.5Amps
Specifications:
- Size (L x W x H) (inches): 6.3 x 3.8 x 1.5
- Ripple and Noise (mV p-p): 150
- Load Regulation: 0.5%
- Line Regulation: 0.5%
- Input: 85-264VAC @ 47-63Hz
- Universal AC input
- 2-year warranty
- Certifications: UL/CUL/TUV/CE/CB
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 24 |
| Agency Approvals | CCC/EN/GB/TUV/UL |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 60°C |
| Maximum Input Current | 3.2A(Typ) |
| Efficiency | 84%(Typ) |
| Output Connector Type | Screw Terminal Block |
| Minimum Isolation Voltage | 3000V |
| Number of Outputs | 1 |
| Output Current (A) | 2.5 |
| Type | Switch Selectable |
| Specification | Value |
|---|---|
| Style | Enclosed |
| Product Type | AC to DC Power Supply |
| Total Power Output-Max (W) | 60 |
| Size L (inch) | 6.3 |
| Size w (inch) | 3.8 |
| Size H (inch) | 1.5 |
| Input Voltage (VAC) | 85 to 264 |
| Family | S-60 |
| Input Frequency | 47 to 63 |
Report a problem
Suggest a product