AC/DC Power Supply Single- Output 12 Volt 12.5A 150W
| Jameco Part no. 123423 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | S-150-12 |
| RoHS compliant | |
| Catalog 132 , page 109 | |
- Data Sheet (current) [411 KB ]
150W Single Output Switching Power Supply
12 Volts @ 12.5 Amps
Features:
AC input range selectable by switch
Protections: Short circuit / Overload / Over voltage
Cooling by free air convection
100% full load burn-in test
Fixed switching frequency at 25KHz
2 years warranty
Report a problem
Suggest a product
12 Volts @ 12.5 Amps
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 12 |
| Agency Approvals | UL/CUL/TUV/CE/CB |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 60°C |
| Maximum Input Current | 3.2A(Typ) |
| Efficiency | 82%(Typ) |
| Output Connector Type | Screw Terminal Block |
| Minimum Isolation Voltage | 3000V |
| Number of Outputs | 1 |
| Output Current (A) | 12.5 |
| Type | Switch Selectable |
| Specification | Value |
|---|---|
| Style | Enclosed |
| Product Type | AC to DC Power Supply |
| Total Power Output-Max (W) | 150 |
| Size L (inch) | 7 |
| Size w (inch) | 4.3 |
| Size H (inch) | 2 |
| Input Voltage (VAC) | 85 to 264 |
| Family | S-150 |
| Input Frequency | 47 to 63 |
Report a problem
Suggest a product