null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC/DC Power Supply Single- Output 24 Volt 6.5A 156W

S-150-24: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 123450
Manufacturer MEAN WELL
Manufacturer no. S-150-24
  RoHS compliant
Catalog 132 , page 110
Pricing & Availability

$34.95

# of Unit Price
1+ $34.95
5+ $31.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Enclosed Switching AC-to-DC Power Supply


Output: 24 Volts @ 6.5 Amps

Features:

  • AC input range selectable by switch
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 25KHz
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VDC)24
    Agency ApprovalsUL/CUL/TUV/CE/CB
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Maximum Input Current2A(Typ)
    Efficiency73%(Typ)
    Output Connector TypeScrew Terminal Block
    Minimum Isolation Voltage3000V
    Number of Outputs1
    Output Current (A)6.5
    TypeAuto Switching
    Specification Value
    StyleEnclosed
    Product TypeAC to DC Power Supply
    Total Power Output-Max (W)156
    Size L (inch)7
    Size w (inch)4.3
    Size H (inch)2
    Input Voltage (VAC)85 to 264
    FamilyS-150
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.