Audio Buzzer Piezo 24VDC 30mA/20mA Solder Lug 4VDC 2400Hz to 3400Hz Panel Mount
Image is representative only
| Jameco Part no. 123538 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 11D3240-R |
| RoHS compliant | |
| Catalog 132 , page 78 | |
and BenchPro brands.
- Data Sheet (current) [28 KB ]
Piezo Buzzer Annunciator
Features:
Dual tone, continuous or fast pulse Operating voltage: 24V @ 20mA Voltage range: 4-28V Sound output: 80dB Frequency: 2900Hz Size: 1.4"H x 1.7"Dia. (34.5mm H x 43.5mm Dia.)
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Maximum Operating Supply Voltage | 28VDC |
| Typical Operating Supply Voltage | 24VDC |
| Minimum Operating Supply Voltage | 4VDC |
| Maximum Supply Current | 30mA/20mA |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Termination Method | Solder Lug |
| Mounting | Panel Mount |
| Product Depth | 34.5mm |
| Product Diameter | 34mm |
| Product Type | Audio Indicator and Alerts |
| Specification | Value |
|---|---|
| Product Height | 45.5mm |
| Minimum Sound Pressure | 85dBA/80dBA |
| Family | GCB118 |
| Type | Buzzer |
| Technology | Piezo |
| Tone Mode | Dual |
| Maximum Resonant Frequency | 3400Hz |
| Frequency Range | 2400Hz to 3400Hz |
| Maximum Sound Pressure | 95dB |
Report a problem
Suggest a product