null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Power Protection >> Surge Protectors

Surge Suppressor

SUPER 7: TRIPP-LITE View Larger Image
Image is representative only
TRIPP-LITE
Jameco Part no. 124337
Manufacturer TRIPP-LITE
Manufacturer no. SUPER 7
Catalog 132 , page 151
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $17.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SUPER 7 STANDARD 7-OUTLET SURGE PROTECTOR


Features:
  • 7 outlets
  • 7 foot long cord
  • 2350 joule rating
  • $75,000 Ultimate Lifetime Insurance (USA and Canada only)
  • Effective spike and noise suppression with diagnostic LEDs
  • Protects up to 42,000 amp spikes
  • EMI/RFI noise filtering
  • Can accommodate up to 3 transformers without blocking remaining outlets
  • Diagnostic LEDs indicate protection present & ground present
  • Keyhole supports for wall mounting
  • Weight: 1.6 lbs.
  • Size: 10.5"L x 2.5"W x 1.5"H

    Applications:
    Personal computers, CAD/CAM/CAE workstations, network nodes, fileservers, point-of-sale terminals, audio/visual devices, and more.

    Report a problem
    Suggest a product
  • Specification Value
    Cord Length7 ft.
    FamilySurge Protectors
    Product Length10.5"
    Product Width2.5"
    Mounting StyleKeyhole
    Output Voltage (VAC)120
    Specification Value
    Surge Energy Rating2350 Joules
    Current Rating15 Amps
    Power Rating1800 Watts
    No. of Outlets7


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.