null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D

Analog to Digital Converter Single SAR 8-Bit Serial 20-Pin MDIP Rail

ADC0838CCN/NOPB: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 1252488
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. ADC0838CCN/NOPB
  RoHS compliant
Catalog 132 , page 10
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.49
100+ $2.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

8-BIT SERIAL I/O A/D CONVERTER WITH MULTIPLEXER OPTIONS


IC,ADC0838CCN/NOPB,DIP-20, A/D
CNVTR,8-BIT SERIAL,32US,5V,5V

Report a problem
Suggest a product
Specification Value
FamilyADC0838
Input Signal TypePseudo-Differential|Differential
Polarity of Input VoltageUnipolar
Input Voltage5V
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage6.3V
ArchitectureSAR
Typical Power Dissipation15mW
Maximum Power Dissipation800mW
Resolution8Bit
Sample and HoldNo
Single-Ended InputNo
Voltage ReferenceExternal
Converter TypeGeneral Purpose
Voltage Supply SourceSingle
Specification Value
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count20
Supplier_PackageMDIP
Product Width6.6mm
Product Height3.3mm
Number of ADCs1
Product Length26.42mm(Max)
Product TypeADC
Number of Analog Inputs8/4|4/2
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (Microwire)


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.