null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, DC-DC

Module DC-DC 1 Output 0.75 Volt to 5.5 Volt 3A 10-Pin SIP

AXA003A0X4Z: TYCO POWER SYSTEMS
Image is representative only
TYCO POWER SYSTEMS
Jameco Part no. 1256892
Manufacturer TYCO POWER SYSTEMS
Manufacturer no. AXA003A0X4Z
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$9.29

# of Unit Price
1+ $9.29
10+ $8.85
100+ $8.05
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Specification Value
FamilyAXA003
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count10
Supplier_PackageSIP
Product Width8.1mm
Product Height12.7mm
Product Length50.8mm
Specification Value
Product TypeDC to DC Converter and Switching Regulator Module
TypeStep Down
Number of Outputs1
Output Voltage0.75V to 5.5V
Input Voltage12V
Output Current3A
Switching RegulatorNo
Minimum Operating Temperature-40°C


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.