null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, DC-DC

Module DC-DC 1 Output 0.75 Volt to 5.5 Volt 16A 10-Pin SIP

AXA016A0X3Z: TYCO POWER SYSTEMS
Image is representative only
TYCO POWER SYSTEMS
Jameco Part no. 1257035
Manufacturer TYCO POWER SYSTEMS
Manufacturer no. AXA016A0X3Z
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$23.45

# of Unit Price
1+ $23.45
10+ $21.95
100+ $20.65
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

IC, AUSTIN SUPERLYNX 12V SIP NON-ISOLATED POWER MODULE


IC,AXA016A0X3Z,12V-INPUT, 16A,
SIP

Report a problem
Suggest a product
Specification Value
FamilyAXA016A0X
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count10
Supplier_PackageSIP
Product Width8.1mm
Product Height12.7mm
Product Length50.8mm
Product TypeDC to DC Converter and Switching Regulator Module
Specification Value
TypeStep Down
Number of Outputs1
Output Voltage0.75V to 5.5V
Input Voltage12V
Output Current16A
Switching RegulatorYes
Minimum Operating Temperature-40°C


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.