Module DC-DC 1 Output 0.75 Volt to 3.63 Volt 5A 5-Pin SIP
Image is representative only
| Jameco Part no. 1257158 | |
|---|---|
| Manufacturer | TYCO POWER SYSTEMS |
| Manufacturer no. | AXH005A0XZ |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [516 KB ]
MICRO LYNX, 12V IN, ADJ OUT,
IC,AXH005A0XZ,MICRO LYNX, 12V
IN, ADJ OUT
Report a problem
Suggest a product
IC,AXH005A0XZ,MICRO LYNX, 12V
IN, ADJ OUT
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | AXH005A0X |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Pin_Count | 5 |
| Supplier_Package | SIP |
| Product Width | 8.85mm |
| Product Height | 10.2mm |
| Product Length | 22.9mm |
| Product Type | DC to DC Converter and Switching Regulator Module |
| Specification | Value |
|---|---|
| Type | Non-Inverting|Step Up|Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.75V to 3.63V |
| Input Voltage | 3V to 5.5V |
| Output Current | 5A |
| Switching Regulator | No |
| Minimum Operating Temperature | -40°C |
Report a problem
Suggest a product