null
Module DC-DC 1 Output 0.75 Volt to 3.63 Volt 10A 10-Pin SIP
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$19.75
| # of Unit |
Price |
| 1+ |
$19.75 |
| 10+ |
$18.55 |
| 100+ |
$17.45 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | AXH010A0X3Z |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Pin_Count | 10 |
| Supplier_Package | SIP |
| Product Width | 8.1mm |
| Product Height | 12.7mm |
| Product Length | 50.8mm |
| Product Type | DC to DC Converter and Switching Regulator Module |
| Specification |
Value |
| Type | Non-Inverting|Step Up|Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.75V to 3.63V |
| Input Voltage | 3V to 5.5V |
| Output Current | 10A |
| Switching Regulator | No |
| Minimum Operating Temperature | -40°C |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.