null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, DC-DC

Module DC-DC 1 Output 3.3 Volt 20A 8-Pin 1/8-Brick Tray

EQW020A0F1Z: TYCO POWER SYSTEMS
Image is representative only
TYCO POWER SYSTEMS
Jameco Part no. 1257692
Manufacturer TYCO POWER SYSTEMS
Manufacturer no. EQW020A0F1Z
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$62.99

# of Unit Price
1+ $62.99
10+ $59.05
100+ $55.55
  • Availability:Ship  10 Wks ARO 
+ Add to my favorites

 Add to cart

IC, 36-75VDC INPUT; 20A; 3.3VDC OUTPUT EIGHTH-BRICK DC-DC CONVERTER

Report a problem
Suggest a product
Specification Value
FamilyEQW020A0F
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTray
Pin_Count8
Supplier_Package1/8-Brick
Product Width57.9mm
Product Height8.52mm
Product Length22.8mm
Specification Value
Product TypeDC to DC Converter and Switching Regulator Module
TypeStep Down
Number of Outputs1
Output Voltage3.3V
Input Voltage48V
Output Current20A
Switching RegulatorYes
Minimum Operating Temperature-40°C


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.