null
PHY 1 Channel 10Mbps/100Mbps 80-Pin PQFP Tray
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$20.65
| # of Unit |
Price |
| 1+ |
$20.65 |
| 10+ |
$19.39 |
| 100+ |
$18.25 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | DP83843B |
| UTOPIA Level | No |
| Standard Supported | 100BASE-FX|100BASE-TX|10BASE-T |
| Power Supply Type | Analog |
| Minimum Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.25V |
| Minimum Operating Temperature | 0°C |
| Packaging | Tray |
| Maximum Operating Temperature | 70°C |
| Number of Channels per Chip | 1 |
| Mounting | Surface Mount |
| Pin_Count | 80 |
| Specification |
Value |
| Supplier_Package | PQFP |
| Product Width | 14mm |
| Product Height | 2mm |
| Product Length | 14mm |
| Product Type | PHY |
| Typical Data Rate | 10Mbps/100Mbps |
| Maximum Data Rate | 100Mbps |
| Integrated CDR | No |
| JTAG Support | No |
| Maximum Supply Current | 0.15A |
| Overhead Octet Support | No |
| PHY Line Side Interface | No |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.