PHY 1 Channel 10Mbps/100Mbps 80-Pin LQFP Tray
Image is representative only
| Jameco Part no. 1266011 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | DP83846AVHG |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [393 KB ]
DATACOM, ETHERNET TRANSCEIVER, PQFP80
IC,DP83846AVHG,3.3V SINGLE 10/
100 DSPHYTER
Report a problem
Suggest a product
IC,DP83846AVHG,3.3V SINGLE 10/
100 DSPHYTER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DP83846A |
| UTOPIA Level | No |
| Standard Supported | 100BASE-TX|10BASE-T |
| Power Supply Type | Analog|Digital |
| Minimum Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | 0°C |
| Packaging | Tray |
| Maximum Operating Temperature | 70°C |
| Number of Channels per Chip | 1 |
| Mounting | Surface Mount |
| Pin_Count | 80 |
| Specification | Value |
|---|---|
| Supplier_Package | LQFP |
| Product Width | 12mm |
| Product Height | 1.4mm |
| Product Length | 12mm |
| Product Type | PHY |
| Typical Data Rate | 10Mbps/100Mbps |
| Maximum Data Rate | 100Mbps |
| Integrated CDR | No |
| JTAG Support | No |
| Maximum Supply Current | 0.2A |
| Overhead Octet Support | No |
| PHY Line Side Interface | No |
Report a problem
Suggest a product