null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Communication >> Ethernet Transceiver

IC,DP83848IVV/NOPB,10/100 ETHE
RNET PHY IND. TEMP

DP83848IVV/NOPB: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 1266290
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. DP83848IVV/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 4
Pricing & Availability

$5.25

# of Unit Price
1+ $5.25
10+ $4.99
100+ $4.55
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

N-CH JFET TO-92 LOW NOISE AMPLIFIER


IC,DP83848IVV/NOPB,10/100 ETHE
RNET PHY IND. TEMP

Report a problem
Suggest a product
Specification Value
Maximum Supply Current81 mA
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
MountingSurface Mount
Temperature GradeINDUSTRIAL
PackagingTrays
Screening LevelIndustrial
Terminal FinishMATTE TIN
Number of Transceivers1
Moisture Sensitivity Level1
Specification Value
Data Rate10|100 Mbps
Maximum Processing Temperature260
Operating Supply Voltage3.3
Package48LQFP
Supplier PackageLQFP
Standard Supported10BASE-T|100BASE-TX
Maximum Single Supply Voltage3.6 V
Minimum Single Supply Voltage3 V
Number of Terminals48


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.