null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Communication >> Ethernet Transceiver

IC,DP83865DVH/NOPB,ULP GIGPHYT
ER

DP83865DVH/NOPB: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 1266468
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. DP83865DVH/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$28.45

# of Unit Price
1+ $28.45
10+ $26.69
100+ $25.15
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

TRANSISTOR 8 A, 80 V, PNP, SI, TO-252


IC,DP83865DVH/NOPB,ULP GIGPHYT
ER

Report a problem
Suggest a product
Specification Value
Package CodeFQFP
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Package StyleFLATPACK, FINE PITCH
Package Body MaterialPLASTIC/EPOXY
Terminal Pitch (mm)0.5
Terminal PositionQUAD
Supply Voltage-Nom (Vsup) (V)1.8
Number of Functions1
TechnologyCMOS
Specification Value
JESD-30 CodeR-PQFP-G128
Package ShapeRECTANGULAR
Surface MountYES
Terminal FormGULL WING
Length (mm)20
Width (mm)14
Seated Height-Max (mm)3.15
Network Interface TypeINTERFACE CIRCUIT
CAGE Code27014
Number of Terminals128


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.