SENSOR,MAGNETIC COMPASS ELECT.,
Image is representative only
| Jameco Part no. 126703 | |
|---|---|
| Manufacturer | PRECISION NAVIGATION, INC. |
| Manufacturer no. | V2X |
| Catalog 132 , page 164 |
- Data Sheet (current) [729 KB ]
Electrical Magnetic 2-Axis Compass Sensor
Precision Navigation, Inc.'s Vector 2X is an affordable, 2-axis compass module suitable for OEM applications. The module delivers 2-degree accuracy with a 1-degree resolution, outperforming all compasses in its price range. The Vector 2X is simple to calibrate and incorporates into systems designed by novice or experienced users.
Features:
2° accuracy, 1° resolution
Size: 1.50" x 1.30" x 0.39"
Weight: 0.30oz
Power requirement: Single-sided 5V (Regulated) supply
3-Wire serial output format makes for easy installation into OEM systems
Hard iron calibration
Raw non-calibrated output option
Polled or continuous mode options
Master or slave capability for data clock generation
Operating temperature range: -20°C to 70°C
Possible Applications:
GPS system backup azimuth data
Remote terrestrial antenna direction indicators
Auto and industrial navigation systems
Survey instruments
Laboratory equipment
Robotics systems
Report a problem
Suggest a product
Precision Navigation, Inc.'s Vector 2X is an affordable, 2-axis compass module suitable for OEM applications. The module delivers 2-degree accuracy with a 1-degree resolution, outperforming all compasses in its price range. The Vector 2X is simple to calibrate and incorporates into systems designed by novice or experienced users.
Features:
Possible Applications:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Accuracy | 2° |
| Resolution | 1° |
| Size | 1.5" x 1.3" x .39" |
| Supply Voltage (Volts) | 5 |
| Input Voltage | -0.3 to VDD +0.3 volts |
| Specification | Value |
|---|---|
| Output Voltage | -0.3 to VDD +0.3 volts |
| Output Format | 3-wire serial |
| Operating Temperature | -20°C to 70°C |
Report a problem
Suggest a product