null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Non-Rechargeable >> Lithium (Non-Rechargeable)

Cell Lithium Primary 3.6V 0.95Ah 2-Pin

TL-5101/S: TADIRAN View Larger Image
Image is representative only
TADIRAN
Jameco Part no. 126754
Manufacturer TADIRAN
Manufacturer no. TL-5101/S
Catalog 132 , page 117
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
25+ $4.09
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

LITHIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: Sub-AA
  • Output: 3.6V @ 950mAh
  • Dimensions: 0.95" Length x 0.56" Diameter
  • Weight: 9.2 grams


Report a problem
Suggest a product
Specification Value
TypeLITHIUM
Capacity0.95Ah
Cell Size1/2AA
ChemistryLithium
FamilyTL-5101
Maximum Operating Temperature85°C
Memory EffectNo
Minimum Operating Temperature-55°C
Non-Rechargeable/RechargeableNon-Rechargeable
Pin_Count2
Product Height14.5mm(Max)
Current (mA)850
Product Length25.2mm(Max)
Specification Value
Product TypeBatteries
Product Weight9.2g
Product Width14.5mm(Max)
ShapeCylindrical
Voltage3.6V
Voltage (V)3.6
SizeBARREL
CategoryBATTERY
Diameter (inch)0.56
FeaturesPRESSURE FIT
Additional FeatureMACINTOSH
Battery TypePrimary


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.