null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Timing Solutions >> Timers

Standard Timer Single 8-Pin MDIP Rail

TS555CN.: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 126797
Manufacturer   MAJOR BRANDS
Manufacturer no. TS555CN.
Catalog 132 , page 6
Learn more about Major Brands.
Pricing & Availability

$0.69

# of Unit Price
1+ $0.69
10+ $0.59
100+ $0.45
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

LMC555CN IC
  • CMOS 555 timer
  • Dual In-line Package
  • 8-pins

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLMC555
    Typical Operating Supply Voltage1.5V
    Maximum Power Dissipation1126mW
    Maximum Propagation Delay Time @ Maximum CL100ns(Typ)@5V
    Supplier_PackageMDIP
    Minimum Operating Temperature-40°C
    Product Width6.35mm
    Maximum Operating Temperature85°C
    Product Length9.27mm
    Screening LevelIndustrial
    Specification Value
    MountingThrough Hole
    Pin_Count8
    Product Height3.3mm
    PackagingRail
    Product TypeTimer
    TypeStandard
    Number of Internal Timers1
    Maximum High Level Output Current-10mA
    Maximum Low Level Output Current50mA


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.