Voltage Reference Precision 6.9 Volt 15mA 3-Pin TO-92 Box
| Jameco Part no. 1268130 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM329DZ/NOPB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [536 KB ]
1-OUTPUT TWO TERM VOLTAGE REFERENCE
IC,LM329DZ/NOPB,PREC ZENER 100
PPM/DEG C 6.9
Report a problem
Suggest a product
IC,LM329DZ/NOPB,PREC ZENER 100
PPM/DEG C 6.9
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM329 |
| Output Voltage | 6.9V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Packaging | Box |
| Pin_Count | 3 |
| Supplier_Package | TO-92 |
| Product Height | 5.2mm(Max) |
| Product Length | 5.2mm(Max) |
| Specification | Value |
|---|---|
| Reference Type | Precision |
| Product Width | 4.19mm(Max) |
| Product Type | Voltage Reference |
| Topology | Shunt |
| Initial Accuracy | 5% |
| Load Regulation | 20mV |
| Maximum Output Current | 15mA |
| Maximum Temperature Coefficient | 100ppm/C |
Report a problem
Suggest a product