null
Voltage Reference Precision 5 Volt 10mA 3-Pin TO-92 Box
Pricing & Availability
$0.49
| # of Unit |
Price |
| 5+ |
$0.49 |
| 25+ |
$0.47 |
| 50+ |
$0.44 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | LM336 |
| Output Voltage | 5V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Packaging | Box |
| Pin_Count | 3 |
| Supplier_Package | TO-92 |
| Product Height | 5.2mm(Max) |
| Specification |
Value |
| Product Length | 5.2mm(Max) |
| Reference Type | Precision |
| Product Width | 4.19mm(Max) |
| Product Type | Voltage Reference |
| Topology | Shunt |
| Initial Accuracy | 1% |
| Load Regulation | 20mV |
| Maximum Output Current | 10mA |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.