null
IC,DS90C3202VS/NOPB
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$8.69
| # of Unit |
Price |
| 1+ |
$8.69 |
| 10+ |
$8.25 |
| 100+ |
$7.55 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | DS90C3202 |
| Maximum Operating Temperature | 70°C |
| Mounting | Surface Mount |
| Packaging | Tray |
| Typical Operating Supply Voltage | 3.3V |
| Supplier_Package | TQFP |
| Category | Receiver |
| Minimum Operating Temperature | 0°C |
| Product Width | 14mm |
| Specification |
Value |
| Product Length | 14mm |
| Product Type | RF Transceiver |
| Pin_Count | 128 |
| Product Height | 1mm |
| Maximum RF Operating Frequency | 135MHz |
| Operating Band Frequency | 8MHz to 135MHz |
| Minimum Operating Supply Voltage | 3.15V |
| Maximum Operating Supply Voltage | 3.6V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.